
* Images are for reference only
PTVSHC3D7VU-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- PTVSHC3D7VU-HXY
- JLCPCB Part #
- C49318001
- Package
- SOD-323
- Description
- -55℃~+125℃ 105A@8/20us 1uA 2.625kW@8/20us 25V 600pF 7V 8V IEC 61000-4-2、IEC 61000-4-5 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0320
300+
$0.0278
3000+
$0.0246
6000+
$0.0220
9000+
$0.0207
Related Products
Welcome back, may I help you?