
* Images are for reference only
PESD3V3L1BAZ-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- PESD3V3L1BAZ-HXY
- JLCPCB Part #
- C42416651
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 16V 3.3V 40uA 60W@8/20us 65pF Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0582
300+
$0.0505
3000+
$0.0447
6000+
$0.0402
9000+
$0.0378
Related Products
Welcome back, may I help you?