
* Images are for reference only
UF3C120080K3S-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- UF3C120080K3S-HXY
- JLCPCB Part #
- C50346542
- Package
- TO-247
- Description
- -56℃~+150℃ 1.13nF 1.2kV 192W 36A 4V 7.6pF 71nC 92pF 98mΩ TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8373
10+
$12.2479
30+
$11.2264
90+
$10.3350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?