
* Images are for reference only
NRVBA2H100T3G-VF01-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- NRVBA2H100T3G-VF01-HXY
- JLCPCB Part #
- C52988619
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 100V 100uA@100V 2A 50A 850mV@1A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.6639
10+
$0.5398
30+
$0.4770
100+
$0.4142
500+
$0.3771
1000+
$0.3578
Related Products
Welcome back, may I help you?