
* Images are for reference only
LESD9D5.0CT5G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- LESD9D5.0CT5G-HXY
- JLCPCB Part #
- C18198390
- Package
- SOD-923
- Description
- -40℃~+125℃ 1 10V 15pF 5.6V 500nA 5V 80W 8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 8000
Total: $0.01
Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.0222
200+
$0.0176
600+
$0.0151
2000+
$0.0135
8000+
$0.0109
16000+
$0.0101
Welcome back, may I help you?