
* Images are for reference only
IMBG65R083M1HXTMA1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- IMBG65R083M1HXTMA1-HXY
- JLCPCB Part #
- C53133939
- Package
- TO-263-7L
- Description
- -55℃~+175℃ 130W 2.7V 31A 35.8nC 55pF 767pF 7pF TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7127
10+
$2.3031
30+
$2.0462
100+
$1.7844
500+
$1.6655
800+
$1.6141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?