
* Images are for reference only
IPL65R099C7AUMA1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- IPL65R099C7AUMA1-HXY
- JLCPCB Part #
- C53134144
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 185W 2.7V 35.8nC 37A 55pF 650V 767pF 7pF DFN-5B(8x8) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.5648
10+
$2.1775
30+
$1.9349
100+
$1.6874
500+
$1.5749
1000+
$1.5267