
* Images are for reference only
IDL10G65C5XUMA2-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- IDL10G65C5XUMA2-HXY
- JLCPCB Part #
- C51896361
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 1 Independent 1.37V@10A 29.8A 50uA@650V 650V 80A DFN-5B(8x8) SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5917
10+
$2.2035
30+
$1.9603
100+
$1.7123
500+
$1.5995
1000+
$1.5512
Welcome back, may I help you?