
* Images are for reference only
HUS1JHE3AH
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HUS1JHE3AH
- JLCPCB Part #
- C42389403
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 30A 5uA 600V 75ns SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0969
50+
$0.0765
150+
$0.0664
500+
$0.0588
2000+
$0.0527
4000+
$0.0497
Related Products
Welcome back, may I help you?