
* Images are for reference only
HULN2003
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HULN2003
- JLCPCB Part #
- C50177038
- Package
- SOP-16
- Description
- -40℃~+85℃ 0.93mA 1.7V 15pF 15uA 500mA 65uA Seven channels SOP-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
50+
$0.1001
150+
$0.0869
500+
$0.0771
2500+
$0.0692
5000+
$0.0652
Related Products
Welcome back, may I help you?