
* Images are for reference only
HT7250
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HT7250
- JLCPCB Part #
- C19626984
- Package
- SOT-89
- Description
- -40℃~+85℃ 1 10V 180mV@(100mA)、260mV@(200mA) 2uA 300mA 5V Fixed Positive Thermal Shutdown SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0905
150+
$0.0786
1000+
$0.0696
2000+
$0.0624
5000+
$0.0588
Related Products
Welcome back, may I help you?