
* Images are for reference only
2N4400
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 2N4400
- JLCPCB Part #
- C5766196
- Package
- TO-92
- Description
- -55℃~+150℃ 10nA 200MHz 40V 50@0.6A,0.4V 600mA 600mV@500mA,50mA 625mW 6V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 469
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 469
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0292
1000+
$0.0253
2000+
$0.0224
10000+
$0.0202
20000+
$0.0191
Related Products
Welcome back, may I help you?