
* Images are for reference only
HCPDZ5V0C-HF
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HCPDZ5V0C-HF
- JLCPCB Part #
- C25503821
- Package
- DFN0603-2L
- Description
- -40℃~+125℃ 1 12V 1uA 2.5A 30W@8/20us 3pF 5V 6V Bidirectional ESD IEC 61000-4-2 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0755
150+
$0.0655
500+
$0.0579
2500+
$0.0520
5000+
$0.0489
Related Products