This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSMBJ33AHE3AH

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HSMBJ33AHE3AH
JLCPCB Part #
C42401920
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 11.3A 1uA 33V 36.7V、40.6V 53.3V 800W TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $0.2717
50+ $0.2153
150+ $0.1911
500+ $0.1608
3000+ $0.1474
6000+ $0.1393

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons