This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HPESDNC5D12VU

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HPESDNC5D12VU
JLCPCB Part #
C42401960
Package
SOD-523
Description
-40℃~+125℃ 1 12V 13.5V 1uA 200W 25V 34pF 8A ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 58

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 58

In-stock Item Pricing

Qty Unit Price
1+ $0.0257
200+ $0.0202
600+ $0.0172
3000+ $0.0153
9000+ $0.0137
21000+ $0.0128

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons