This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HMCP1703T-3302E/CB

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HMCP1703T-3302E/CB
JLCPCB Part #
C41381862
Package
SOT-23
Description
-40℃~+85℃ 1 1.8uA 18V 3.3V 300mA 300mV@(100mA) Fixed Over Current Protection、Over Voltage Protection SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 45

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 45

In-stock Item Pricing

Qty Unit Price
1+ $0.3687
50+ $0.2895
150+ $0.2555
500+ $0.2132
3000+ $0.1943
6000+ $0.1831

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons