
* Images are for reference only
HPESD5V0L1BSF
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HPESD5V0L1BSF
- JLCPCB Part #
- C22439912
- Package
- DFN0603-2L
- Description
- -40℃~+125℃ 1 10V 15pF 1uA 5V 8V 90W@8/20us 9A Bidirectional ESD IEC 61000-4-2 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 571
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
200+
$0.0157
600+
$0.0132
2000+
$0.0117
15000+
$0.0105
30000+
$0.0098
Related Products
Welcome back, may I help you?