
* Images are for reference only
HTRS4E65FS1Q
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HTRS4E65FS1Q
- JLCPCB Part #
- C42389189
- Package
- TO-220H-2L
- Description
- -55℃~+175℃ 1 Independent 1.3V@4A 10uA@650V 14A 36A 650V TO-220H-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0147
10+
$0.8395
50+
$0.7430
100+
$0.6336
500+
$0.5854
1000+
$0.5629
Related Products