
* Images are for reference only
HDESD24VS2SO-7
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HDESD24VS2SO-7
- JLCPCB Part #
- C22440098
- Package
- SOT-23
- Description
- -40℃~+125℃ 1uA 2 24V 26.7V 350W@8/20us 40pF 52V 7A ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0733
100+
$0.0579
300+
$0.0503
3000+
$0.0446
6000+
$0.0399
9000+
$0.0376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?