
* Images are for reference only
HDESD15VL2BTQ-7
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HDESD15VL2BTQ-7
- JLCPCB Part #
- C22440453
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 10A 15V 1uA 20V 30pF 350W@8/20us 38V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
50+
$0.0670
150+
$0.0580
500+
$0.0514
3000+
$0.0461
6000+
$0.0434
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?