
* Images are for reference only
HBAV99W7F
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HBAV99W7F
- JLCPCB Part #
- C42389376
- Package
- SOT-323
- Description
- -40℃~+125℃ 1 Pair Series Connection 1.25V@150mA 2.5uA@70V 200mA 225mW 2A 6ns 70V SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
200+
$0.0185
600+
$0.0156
3000+
$0.0134
9000+
$0.0119
21000+
$0.0110
Welcome back, may I help you?