
* Images are for reference only
HBAT54SW7F
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HBAT54SW7F
- JLCPCB Part #
- C42389384
- Package
- SOT-323
- Description
- -40℃~+125℃ 1 Pair Series Connection 1V 200mA 2uA 30V 600mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.0196
500+
$0.0153
3000+
$0.0129
6000+
$0.0115
24000+
$0.0102
51000+
$0.0096
Related Products
Welcome back, may I help you?