This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HAZC099-04S

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HAZC099-04S
JLCPCB Part #
C22439792
Package
SOT-23-6L
Description
-55℃~+125℃ 0.4pF、0.8pF 1.8V、12V 1uA 4A 55W@8/20us 5V 6V Bidirectional ESD Four channels IEC 61000-4-2 SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 397

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 397

In-stock Item Pricing

Qty Unit Price
1+ $0.0362
200+ $0.0281
600+ $0.0238
3000+ $0.0211
9000+ $0.0188
21000+ $0.0175

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons