
* Images are for reference only
HAQ05C-01FTG
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HAQ05C-01FTG
- JLCPCB Part #
- C25503326
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 120pF 1uA 20A 22V 350W 5V 6.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1791
50+
$0.1406
150+
$0.1242
500+
$0.1036
3000+
$0.0945
6000+
$0.0889
Related Products
Welcome back, may I help you?