
* Images are for reference only
HAOZ8829ADI-05
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HAOZ8829ADI-05
- JLCPCB Part #
- C25503762
- Package
- DFN2510-10L
- Description
- -40℃~+125℃ 0.3pF、0.6pF 12V 1uA 4.5A 5V ESD Four channels IEC 61000-4-2 Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1509
50+
$0.1184
150+
$0.1046
500+
$0.0873
3000+
$0.0795
6000+
$0.0749
Related Products
Welcome back, may I help you?