
* Images are for reference only
HACPDUC5V0-HF
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HACPDUC5V0-HF
- JLCPCB Part #
- C22440203
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 15pF 18.6V 1uA 5V 7.8V 90W@8/20us 9A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 202
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0463
50+
$0.0453
150+
$0.0445
500+
$0.0439
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?