
* Images are for reference only
HBZT52C20X
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HBZT52C20X
- JLCPCB Part #
- C42389421
- Package
- SOD-123
- Description
- -40℃~+125℃ 1 Independent 19V~21V 19Ω 1uA@0.04V 20V 500mW 52.2Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
100+
$0.0385
300+
$0.0333
3000+
$0.0296
6000+
$0.0266
9000+
$0.0250
Related Products