
* Images are for reference only
FFSM0665B-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- FFSM0665B-HXY
- JLCPCB Part #
- C51896312
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 1 Independent 1.32V@6A 23.3A 50uA@650V 60A 650V DFN-5B(8x8) SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.9386
10+
$1.6479
30+
$1.4664
100+
$1.2801
500+
$1.1966
1000+
$1.1596
Welcome back, may I help you?