
* Images are for reference only
FFSB0665A-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- FFSB0665A-HXY
- JLCPCB Part #
- C51896332
- Package
- TO-263
- Description
- -55℃~+175℃ 1 Independent 1.36V@6A 22.9A 50uA@650V 650V 66A TO-263 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6157
10+
$1.3732
30+
$1.2223
100+
$1.0665
500+
$0.9974
800+
$0.9669
Related Products
Welcome back, may I help you?