
* Images are for reference only
FFSH1065B-F085-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- FFSH1065B-F085-HXY
- JLCPCB Part #
- C45896867
- Package
- TO-247-2L
- Description
- -55℃~+175℃ 1.5V@10A 50uA@650V 650V 80A TO-247-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7458
10+
$5.8211
30+
$5.2560
90+
$4.7825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?