
* Images are for reference only
FCMT099N65S3-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- FCMT099N65S3-HXY
- JLCPCB Part #
- C53134143
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 185W 2.7V 35.8nC 37A 55pF 650V 767pF 7pF DFN-5B(8x8) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.6012
10+
$3.0842
30+
$2.7775
100+
$2.4677
500+
$2.3248
1000+
$2.2590
Welcome back, may I help you?