
* Images are for reference only
DSEI2X31-06C-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- DSEI2X31-06C-HXY
- JLCPCB Part #
- C53133706
- Package
- SOT-227
- Description
- -55℃~+175℃ 1.8V@125A 100uA@650V 2 Independent 250A 600A 650V SOT-227 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$16.6404
10+
$15.8759
26+
$14.5525
104+
$13.3978
Welcome back, may I help you?