This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

D3V3F4U10LP-7-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
D3V3F4U10LP-7-HXY
JLCPCB Part #
C42416632
Package
DFN2510-10
Description
-40℃~+125℃ 0.6pF 1uA 20V 3.3V 5.6V ESD Four channels IEC 61000-4-2 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 59

In-stock Item Pricing

Qty Unit Price
1+ $0.0740
100+ $0.0585
300+ $0.0508
3000+ $0.0449
6000+ $0.0404
9000+ $0.0380

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons