
* Images are for reference only
DIW012N65-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- DIW012N65-HXY
- JLCPCB Part #
- C53133749
- Package
- TO-247
- Description
- -55℃~+175℃ 17.6nC 240mΩ 25A 3.5pF 34pF 361pF 3V 83W TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.6513
10+
$3.1324
30+
$2.8247
90+
$2.5137
450+
$2.3703
900+
$2.3042
Welcome back, may I help you?