
* Images are for reference only
CMDSH-3-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- CMDSH-3-HXY
- JLCPCB Part #
- C52754582
- Package
- SOD-323
- Description
- 1 Independent 200mA 2uA@25V 30V 600mA 800mV@100mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 122
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$0.3503
50+
$0.2776
150+
$0.2463
500+
$0.2075
3000+
$0.1901
6000+
$0.1797
Related Products
Welcome back, may I help you?