
* Images are for reference only
BSDL10S65E6-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- BSDL10S65E6-HXY
- JLCPCB Part #
- C53467912
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 1 Independent 1.37V@10A 10A 50uA@650V 650V 80A DFN-5B(8x8) SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.8358
10+
$1.7940
30+
$1.7667
100+
$1.7394
Welcome back, may I help you?