This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSMCJ36A13F

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HSMCJ36A13F
JLCPCB Part #
C42401992
Package
SMC(DO-214AB)
Description
-65℃~+150℃ 1.5kW 1pA 25.9A 36V 44.2V 58.1V TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 254

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 254

In-stock Item Pricing

Qty Unit Price
1+ $0.1732
50+ $0.1360
150+ $0.1201
500+ $0.1003
3000+ $0.0914
6000+ $0.0861

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons