
* Images are for reference only
78L06
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 78L06
- JLCPCB Part #
- C7543008
- Package
- SOT-89-3L
- Description
- 1 1.7V 100mA 30V 48dB@(120Hz) 6V Fixed Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 203
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0443
300+
$0.0390
1000+
$0.0309
5000+
$0.0277
10000+
$0.0261
Related Products
Welcome back, may I help you?