
* Images are for reference only
45P03
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 45P03
- JLCPCB Part #
- C22396453
- Package
- TO-252-2L
- Description
- -55℃~+150℃ 1 P-Channel 1.77nF 17mΩ@4.5V 216pF 2V 30V 32nC@10V 45A 62.5W P-Channel TO-252-2L MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3653
50+
$0.2868
150+
$0.2532
500+
$0.2112
2500+
$0.1927
5000+
$0.1814
Related Products
Welcome back, may I help you?