
* Images are for reference only
1SS357
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 1SS357
- JLCPCB Part #
- C5261069
- Package
- SOD-323
- Description
- -40℃~+125℃ 100mA 1A 45V 5uA@40V 600mV@100mA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 249
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$0.0073
500+
$0.0071
3000+
$0.0064
6000+
$0.0063
Related Products
Welcome back, may I help you?