
* Images are for reference only
CMSSH-3S-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- CMSSH-3S-HXY
- JLCPCB Part #
- C52754640
- Package
- SOT-323
- Description
- -40℃~+125℃ 1 Pair Series Connection 1V@100mA 200mA 2uA@25V 30V 600mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.3509
50+
$0.2781
150+
$0.2467
500+
$0.2078
3000+
$0.1904
6000+
$0.1800
Related Products