This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HX811SDB4RG

Extended
Manufacturer
HANSCHIP semiconductor
MFR.Part #
HX811SDB4RG
JLCPCB Part #
C5145358
Package
SOT-143
Description
-20℃~+70℃ 1 1V~6V 1uA 2.93V Active Low Voltage Detector Yes SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2580

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2578

In-stock Item Pricing

Qty Unit Price
1+ $0.0909
50+ $0.0724
150+ $0.0632
500+ $0.0561
3000+ $0.0482
6000+ $0.0455

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons