
* Images are for reference only
HX63080-6AN
Extended
- Manufacturer
- HX(Zhejiang Yueqing Hongxing Elec)
- MFR.Part #
- HX63080-6AN
- JLCPCB Part #
- C576285
- Package
- Plugin,P=6.35mm
- Description
- -20℃~+105℃ 1 13A 14.8mm 1x6P 300V 6 6.35mm 6P PA Phosphor bronze Through Hole Tin White 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.5897
10+
$0.4817
30+
$0.4270
300+
$0.3400
600+
$0.3077
900+
$0.2916
Related Products
Welcome back, may I help you?