



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | SMD,P=2mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 10.2mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.95mm | |
| Reference Series | HY | |
| Number of Pins | 3P | |
| Pitch | 2mm | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount, Right Angle | |
| Z-Height of the Board | 5.3mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX20020-3AWB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | SMD,P=2mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 10.2mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.95mm | |
| Reference Series | HY | |
| Number of Pins | 3P | |
| Pitch | 2mm | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount, Right Angle | |
| Z-Height of the Board | 5.3mm | |
| Number of PINs Per Row | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX20020-3AWB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX20020-3AWB datasheets or manufacturer documentation.
Datasheet: HX20020-3AWB Datasheet (PDF)
The HX20020-3AWB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.