
* Images are for reference only
HX-MX1.25-4PZZ-M
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-MX1.25-4PZZ-M
- JLCPCB Part #
- C48641609
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4P Beige Brass PA6T Through Hole Tin UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6545
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6517
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0252
600+
$0.0213
2000+
$0.0191
10000+
$0.0170
20000+
$0.0159
Related Products
Welcome back, may I help you?