
* Images are for reference only
HX XHB2.54-4P ST 200mm 22AWG
Mechanical Assembly
- Manufacturer
- hanxia
- MFR.Part #
- HX XHB2.54-4P ST 200mm 22AWG
- JLCPCB Part #
- C49384148
- Package
- -
- Description
- - Dupont wire / terminal block wire / electronic wire ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.2213
50+
$0.2084
1000+
$0.1760
5000+
$0.1696
Welcome back, may I help you?