
* Images are for reference only
HX TS4550CJ 250gf 009
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX TS4550CJ 250gf 009
- JLCPCB Part #
- C5340174
- Package
- Plugin-4P,4.5x4.5mm
- Description
- -25℃~+70℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 50mA 5mm Black No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 956
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
500+
$0.0093
2000+
$0.0078
5000+
$0.0069
25000+
$0.0062
50000+
$0.0058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?