
* Images are for reference only
HX 2.54-8P CJPB-H
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.54-8P CJPB-H
- JLCPCB Part #
- C7502799
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 8 PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.5568
10+
$0.4373
21+
$0.3873
105+
$0.3228
504+
$0.2937
1008+
$0.2776
Related Products
Welcome back, may I help you?