
* Images are for reference only
HRC0805F1R60FNTN
Extended
- Manufacturer
- HWA CHN
- MFR.Part #
- HRC0805F1R60FNTN
- JLCPCB Part #
- C54921133
- Package
- 0805
- Description
- -55℃~+155℃ 1.6Ω 125mW 150V Thick Film Resistor ±1% ±400ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20000
In-stock Item Pricing
Qty Unit Price
1+
$0.0026
1000+
$0.0020
5000+
$0.0017
10000+
$0.0015
50000+
$0.0013
Welcome back, may I help you?