
* Images are for reference only
HRC1206F27R0HNTN
Extended
- Manufacturer
- HWA CHN
- MFR.Part #
- HRC1206F27R0HNTN
- JLCPCB Part #
- C54921457
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 27Ω Thick Film Resistor ±1% ±150ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0015
10000+
$0.0014
Related Products
Welcome back, may I help you?